PDP SEO Portlet

HEF4077BT,653

XNOR (Exclusive NOR), Quad, 2 Input, 14 Pins, SOIC, HEF4077

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4077BT,653
Secondary Manufacturer Part#: HEF4077BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEF4077BT,653 is a quad 2-input EXCLUSIVE-NOR gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.

  • Wide supply voltage range from 3V to 15V
  • CMOS low power dissipation, high noise immunity
  • Fully static operation, 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics, complies with JEDEC standard JESD 13-B
  • Supply voltage range from 3V to 15V
  • Input leakage current is ±0.3µA max at (Tamb = 25°C)
  • Supply current is 1µA maximum at (Tamb = 25°C)
  • Input capacitance is 7.5pF typ at (Tamb = 25°C)
  • Operating temperature range from -40°C to +85°C
  • SO14 package

Technical Attributes

Find Similar Parts

Description Value
Gold
XNOR
260
-3(Min) mA
3 mA
150@5V|70@10V|55@15V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.19814
15000+
$0.19323
30000+
$0.19047
60000+
$0.18769
120000+
$0.18493