PDP SEO Portlet

HEF4077BT-Q100J

XNOR (Exclusive NOR), Quad, 2 Input, 14 Pins, SOIC, HEF4077

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4077BT-Q100J
Secondary Manufacturer Part#: HEF4077BT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4077B is a quad 2-input EXCLUSIVE-NOR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. The HEF4077B operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

  • Fully static operation
  • 5 V, 10 V and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
XNOR
260
-3(Min) mA
3 mA
150@5V|70@10V|55@15V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75(Max) x 3.9 x 1.45(Max)
No
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.22829
10000+
$0.21872
20000+
$0.21052
40000+
$0.20505
80000+
$0.19685