PDP SEO Portlet

HEF4066BT,652

Analog Switch Quad SPST 14-Pin SOIC T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4066BT,652
Secondary Manufacturer Part#: HEF4066BT,652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4066B provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. The HEF4066B is pin compatible with the HEF4016B but exhibits a much lower ON resistance. In addition the ON resistance is relatively constant over the full input signal range.

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC
Analog Switch
Surface Mount
Gold
260 °C
155@15V Ohm
Surface Mount
MSL 1 - Unlimited
4
14
4
2.5 O
350 O
4 uA
5.25, 2.7 V
-40 to 125 °C
125 °C
-40 °C
14SOIC
14
Single Supply
8.75 x 4 x 1.45 mm
No
Automotive
SO
3V to 15V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5210.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: