HEF4060BT,652
Counter, Ripple Carry Binary / Divider, HEF4000, 30 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| HEF4000 | ||
| Counter/Divider | ||
| 260 | ||
| 420@5V|160@10V|100@15V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 10 | ||
| -40 to 85 °C | ||
| UP Counter | ||
| 16SO | ||
| No | ||
| 16 | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SOIC | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |