PDP SEO Portlet

HEF4053BTT-Q100J

Analog Switch Triple SPDT 16-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4053BTT-Q100J
Secondary Manufacturer Part#: HEF4053BTT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4053B-Q100 is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. Each switch has a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A HIGH on E causes all switches into the high-impedance OFF-state, independent of Sn. VDD and VSS are the supply voltage connections for the digital control inputs (Sn and E). The VDD to VSS range is 3 V to 15 V. The analog inputs/outputs (nY0, nY1 and nZ) can swing between VDD as a positive limit and VEE as a negative limit. VDD - VEE may not exceed 15 V. Unused inputs must be connected to VDD, VSS, or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Triple SPDT
TSSOP
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold over Nickel Palladium
260
2500@5V Ohm
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
3
16
2.5 kOhm
350 O
0.005@5V mA
15, 3 V
-40 to 125 °C
125 °C
-40 °C
16TSSOP
16
Single Supply
5.1(Max) x 4.5(Max) x 0.95(Max)
AEC-Q100
No
Extended Industrial
TSSOP
3V to 15V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.23486
10000+
$0.22903
20000+
$0.22576
40000+
$0.22246
80000+
$0.2192