PDP SEO Portlet

HEF4053BT-Q100J

Analog Switch Triple SPDT 16-Pin SO T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4053BT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
null
3 Channels
Analogue Multiplexer/Demultiplexer
null
null
-40 °C
Surface Mount
null
null
null
null
125 °C
null
2.5 kohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.18986
5000+
$0.18986
10000+
$0.18515
20000+
$0.1825
40000+
$0.17984
80000+
$0.1772
SubTotal:
$949.30