HEF4051BT,653
Multiplexer / Demultiplexer, 8 Channels, 8:1, 3 V to 15 V, SOIC-16
- RoHS 10 Compliant
- Tariff Charges
The HEF4051BT is an 8-channel Analog Multiplexer/Demultiplexer with three address inputs (S1 to S3), an active low enable input (E\), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). The analog inputs/outputs (Y0 to Y7 and Z) can swing between VDD as a positive limit and VEE as a negative limit. Unused inputs must be connected to VDD, VSS or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground).
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 2500@5V Ohm | ||
| 280@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 2.5 O | ||
| 350 O | ||
| 5@5V mA | ||
| 11, 2 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SO | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.45 mm | ||
| HEF4000B Series | ||
| No | ||
| SOIC | ||
| 3V to 15V | ||
| SP8T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |