HEF4050BT-Q100J
Buffer, Non Inverting, Hex, 1 Input, 16 Pins, SOIC, HEF4050
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4050BT-Q100J
Secondary Manufacturer Part#: HEF4050BT-Q100J
- RoHS 10 Compliant
- Tariff Charges
The HEF4050B provides six non-inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers’ supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15 V to standard TTL levels. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| HEF4000 | ||
| Buffer/Converter | ||
| 260 | ||
| -3.6 mA | ||
| 24(Min) mA | ||
| 15 V | ||
| 110@5V|55@10V|40@15V ns | ||
| 16 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -40 to 85 °C | ||
| 16 | ||
| Non-Inverting | ||
| 10(Max) x 4(Max) x 1.45(Max) | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3.3|5|9|12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |