HEF4049BT,653
Buffer, HEF4049, 4.5 V to 15.5 V, SOIC-16
- RoHS 10 Compliant
- Tariff Charges
The HEF4049BT is a Hex Inverting Buffer with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffer supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15V to standard TTL levels. It is guaranteed fan-out into common bipolar logic elements. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS. Unused inputs must be connected to VDD, VSS or another input.
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- Standardized symmetrical output characteristics
- 5, 10 and 15V Parametric ratings
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| HEF4000 | ||
| Buffer|Inverter | ||
| 260 | ||
| -2.4 mA | ||
| 20 mA | ||
| 25@15V ns | ||
| 16 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 3 to 15 V | ||
| -40 to 85 °C | ||
| 16 | ||
| Inverting | ||
| 10 x 4 x 1.45 mm mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |