PDP SEO Portlet

HEF4046BT,653

PLL, 7 MHz, 3 V to 15 V, SOIC-16

Manufacturer:Nexperia
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: HEF4046BT,653
Secondary Manufacturer Part#: HEF4046BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4046BT is a Phase-locked Loop Circuit with linear voltage controlled oscillator (VCO) and two different phase comparators with a common signal input amplifier and a common comparator input. A 7V regulator (Zener) diode is provided for supply voltage regulation if necessary. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.

  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
3.3, 5, 9, 12 V
-40 to 85 °C
16SO
16
10 x 4 x 1.45 mm
No
SOIC
PLL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.207
10000+
$0.20187
20000+
$0.19898
40000+
$0.19608
80000+
$0.1932