PDP SEO Portlet

HEF4040BT,653

Binary Ripple Counter, 50 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: HEF4040BT,653
Secondary Manufacturer Part#: HEF4040BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4040BT is a 12-stage Binary Ripple Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 to Q11). The counter advances on the high-to-low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of CP\. Each counter stage is a static toggle flip-flop. The clock input is highly tolerant of slow rise and fall times due to its Schmitt trigger action. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.

  • Tolerant of slow clock rise and fall time
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HEF4000
Counter/Divider
260
210@5V|90@10V|70@15V ns
0.08 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
-40 to 85 °C
UP Counter
16SO
No
16
10 x 4 x 1.45 mm
50 pF
No
Asynchronous
Industrial
SOIC
No
Negative-Edge
Binary
3.3|5|9|12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.22679
15000+
$0.21728
30000+
$0.20913
60000+
$0.2037
120000+
$0.19555