PDP SEO Portlet

HEF4027BT-Q100J

Flip Flop, HEF4027, JK, 60 ns, 30 MHz, 3 mA, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: HEF4027BT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 3)
    • Specified from -40 °C to +85 °C
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection:
    • MIL-STD-833, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0?)
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
60 ns
null
30 MHz
null
-40 °C
3 V
15 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.20232
5000+
$0.20232
10000+
$0.20129
20000+
$0.20026
40000+
$0.19922
80000+
$0.19819
SubTotal:
$1,011.60