PDP SEO Portlet

HEF4020BT,653

Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: HEF4020BT,653
Secondary Manufacturer Part#: HEF4020BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
HEF4000
Counter/Divider
260
210@5V|95@10V|70@15V ns
Surface Mount
MSL 1 - Unlimited
0
1
12
-40 to 85 °C
UP Counter
16SO
No
16
10 x 4 x 1.45 mm
50 pF
No
Industrial
SOIC
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.37286
10000+
$0.36361
20000+
$0.35842
40000+
$0.35318
80000+
$0.348