PDP SEO Portlet

HEF4020BT-Q100J

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: HEF4020BT-Q100J
Secondary Manufacturer Part#: HEF4020BT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HEF4000
Counter/Divider
260
210@5V|95@10V|70@15V ns
0.08 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
14
-40 to 85 °C
UP Counter
16SOIC
No
16
10(Max) x 4(Max) x 1.45(Max)
50 pF
No
Asynchronous
Automotive
SOIC
No
Negative-Edge
Binary
3.3|5|9|12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43871
5000+
$0.42784
10000+
$0.42172
20000+
$0.41556
40000+
$0.40947