PDP SEO Portlet

HEF4017BT,653

Decade, Johnson Counter, 30 MHz, 3 V to 15 V, SOIC-16

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: HEF4017BT,653
Secondary Manufacturer Part#: HEF4017BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4017BT is a 5-stage Johnson Decade Counter with ten spike-free decoded active high outputs (Q0 to Q9), an active low carry output from the most significant flip-flop (Q5\-9), active high and active low clock inputs (CP0, CP1\) and an overriding asynchronous master reset input (MR). The counter is advanced by either a low-to-high transition at CP0 while CP1\ is low or a high-to-low transition at CP1\ while CP0 is high. When cascading counters, the Q5\-9 output, which is low while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A high on MR resets the counter to zero (Q0 = Q5\-9 = high, Q1 to Q9 = low) independent of the clock inputs (CP0, CP1\). Automatic counter code correction is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Schmitt trigger action makes the clock inputs highly tolerant of slower rise and fall times.

  • Automatic counter correction
  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HEF4000
Counter
260 °C
80@15V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
5
3 to 15 V
-40 to 125 °C
UP Counter
16SO
No
16
10 x 4 x 1.45 mm mm
50 pF
No
Asynchronous
Automotive
SOIC
Yes
Positive-Edge
Decade

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.24629
15000+
$0.24018
30000+
$0.23675
60000+
$0.23329
120000+
$0.22987