PDP SEO Portlet

HEF40175BTT,118

Flip Flop, HEF40175B, D, 45 ns, 45 MHz, 3.4 mA, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: HEF40175BTT,118
Secondary Manufacturer Part#: HEF40175BTT,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF40175B is a quad edge-triggered D-type flip-flop with four data inputs (D0 to D3), a clock input (CP), an overriding asynchronous master reset input (MR), four buffered outputs (Q0 to Q3), and four complementary buffered outputs (Q0 to Q3). Information on D0 to D3 is transferred to Q0 to Q3 on the LOW-to-HIGH transition of CP if MR is HIGH. When LOW, MR resets all flip-flops (Q0 to Q3 = LOW; Q0 to Q3 = HIGH), independent of CP and D0 to D3. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from–40 ? to +125 ?
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HEF4000
D-Type Bus Interface
260
-4.2 mA
160@5V|70@10V|50@15V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
4
4
4
1
0
-40 to 125 °C
Differential
16TSSOP
16
Inverting|Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
Automotive
Master Reset
TSSOP
Positive-Edge
3.3|5|9|12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3871
5000+
$0.38512
10000+
$0.38315
20000+
$0.38118
40000+
$0.3792