HEF4016BT,653
Analog Switch Quad SPST 14-Pin SO T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HEF4016BT,653
Secondary Manufacturer Part#: HEF4016BT,653
- RoHS 10 Compliant
- Tariff Charges
The HEF4016B has four independent analogue switches (transmission gates). Each switch has two input/output terminals (Y/Z) and an active HIGH enable input (E). When E is connected to VDD a low impedance bidirectional path between Y and Z is established (ON condition). When E is connected to VSS the switch is disabled and a high impedance between Y and Z is established (OFF condition). Current through a switch will not cause additional VDD current provided the voltage at the terminals of the switch is maintained within the supply voltage range; VDD = (VY , VZ ) = VSS
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Wide operating temperature range -40 ? to +85 ?
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| SOIC | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 690@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 690 O | ||
| 230 O | ||
| 15.5, 4.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 14SO | ||
| 14 | ||
| Single Supply | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 3V to 15V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |