PDP SEO Portlet

HEF4014BT,653

Shift Register, HEF4014B, Parallel to Parallel, Serial to Parallel, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: HEF4014BT,653
Secondary Manufacturer Part#: HEF4014BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
HEF4000
Shift Register
260
260@5V|110@10V|80@15V ns
Surface Mount
MSL 1 - Unlimited
0
9
3
-40 to 85 °C
Serial/Parallel to Parallel
16SO
Yes
16
10 x 4 x 1.45 mm
50 pF
No
Industrial
SOIC
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.24043
10000+
$0.23447
20000+
$0.23112
40000+
$0.22774
80000+
$0.2244