PDP SEO Portlet

HEF40106BTT,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF40106BTT,118
Secondary Manufacturer Part#: HEF40106BTT,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF40106B provides six inverting buffers. Each input has a Schmitt trigger circuit. The inverting buffer switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106B may be used for enhanced noise immunity or to “square up” slowly changing waveforms. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

  • Schmitt trigger input discrimination
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HEF4000
Inverter Schmitt Trigger
260
-3.4 mA
15 V
180@5V|70@10V|60@15V ns
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
3.3|5|9|12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13014
15000+
$0.12692
30000+
$0.1251
60000+
$0.12368
120000+
$0.12304