PDP SEO Portlet

HEF40106BT,653

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF40106BT,653
Secondary Manufacturer Part#: HEF40106BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF40106BT provides six inverting buffers. Each input has a schmitt trigger circuit. The inverting buffer switches at different points for positive going and negative going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106BT may be used for enhanced noise immunity or to square up slowly changing waveforms.

  • Schmitt trigger input discrimination
  • Fully static operation
  • Standardised symmetrical output characteristics

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HEF4000
Inverter Schmitt Trigger
260 °C
-3.4 mA
3.4 mA
15 V
60@15V ns
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14SO
14
8.75 x 4 x 1.45 mm mm
50 pF
No
Extended Industrial
SOIC
5|10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16571
5000+
$0.1616
10000+
$0.1593
20000+
$0.15697
40000+
$0.15467