PDP SEO Portlet

HEF4001BT,653

NOR Gate, Quad, 2 Input, 14 Pins, SOIC, HEF4001

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4001BT,653
Secondary Manufacturer Part#: HEF4001BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4001BT is a quad 2-input NOR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.

  • Fully static operation
  • 5V, 10V and 15V Parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • Inputs and outputs are protected against electrostatic effects

Technical Attributes

Find Similar Parts

Description Value
Gold
NOR
260
120@5V|50@10V|40@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: