PDP SEO Portlet

GAN063-650WSAQ

Gallium Nitride (GaN) Transistor, 650 V, 34.5 A, 60 Milliohms, 15 nC, TO-247, 3 Pins, Surface Mount

Manufacturer:Nexperia
Avnet Manufacturer Part #: GAN063-650WSAQ
Secondary Manufacturer Part#: GAN063-650WSAQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GAN063-650WSAQ is a 650V, 50mohm Gallium Nitride (GaN) FET. It is a normally-off device that combines Nexperia’s state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies - offering superior reliability and performance. The applic

  • Ultra-low reverse recovery charge, simple gate drive (0 to +10/12V), robust gate oxide (±20V)
  • High gate threshold voltage (+4V) for very good gate bounce immunity
  • Very low source-drain voltage in reverse conduction mode, transient

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.1594
2+
$18.06675
4+
$17.9741
8+
$17.88145
16+
$15.696