PDP SEO Portlet

GAN041-650WSBQ

Gallium Nitride (GaN) Transistor, 650 V, 47.2 A, 41 Milliohms, 22 nC, TO-247, 3 Pins, Surface Mount

Manufacturer:Nexperia
Avnet Manufacturer Part #: GAN041-650WSBQ
Secondary Manufacturer Part#: GAN041-650WSBQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GAN041-650WSBQ is a 650V, 35mohm Gallium Nitride (GaN) FET in a TO-247 package. It is a normally-off device that combines Nexperia’s latest high-voltage GaN HEMT H2 technology and low-voltage silicon MOSFET technologies — offering superior reliability and

  • Ultra-low reverse recovery charge, simple gate drive (0V to +10V or 12V), robust gate oxide (±20V)
  • High gate threshold voltage (+4V) for very good gate bounce immunity
  • Very low source-drain voltage in reverse conduction mode, trans

Technical Attributes

Find Similar Parts

Description Value
N
3
175 °C
AEC-Q101
SOT-429
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$7.68571
600+
$7.27027
1200+
$7.07895
2400+
$6.89744
4800+
$6.725