CBTD3384DB,118
Bus Switch, 10 Channel, 50 Ohm, 128 mA, 24 Pins, SSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBTD3384DB,118
Secondary Manufacturer Part#: CBTD3384DB,118
- RoHS 10 Compliant
- Tariff Charges
The CBTD3384 provides ten bits of high-speed TTL-compatible bus switching. The low ON resistance of the switch allows connections to be made with minimal propagation delay. The CBTD3384 device is organized as two 5-bit bus switches with two separate output enable (1OE, 2OE) inputs. When nOE is LOW, the switch is on and port A is connected to the B port. When nOE is HIGH, each switch is disabled. The CBTD3384 is characterized for operation from -40 ? to +85 ?.
- Designed to be used in 5 V to 3.3 V level shifting applications with internal diode
- 5 ? switch connection between two ports
- TTL-compatible control input levels
- Multiple package options
- Latch-up protection exceeds 100 mA per JESD78
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 x 1:1 | ||
| Gold | ||
| CBT | ||
| Bus Switch | ||
| 260 | ||
| -128 mA | ||
| 128 mA | ||
| 17 Ohm | ||
| 5.5 V | ||
| 0.25@5V ns | ||
| 1500 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 10 | ||
| -40 to 85 °C | ||
| 24SSOP | ||
| 24 | ||
| 8.4 x 5.4 x 1.8 mm | ||
| 50 pF | ||
| SSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |