CBTD16210DL,118
Bus Switch, 20 Channel, 15 Ohm, 128 mA, 48 Pins, SSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBTD16210DL,118
Secondary Manufacturer Part#: CBTD16210DL,118
- RoHS 10 Compliant
- Tariff Charges
The CBTD16210 provides 20 bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. A diode to VCC is integrated in the circuit to allow for level shifting between 5 V inputs and 3.3 V outputs. The CBTD16210 is characterized for operation from -40°C to +85°C.
- 5? switch connection between two ports
- TTL compatible control input levels
- Designed to be used in 5.5 V to 3.3 V level shifting applications
- Package options include shrink small outline (SSOP) and thin shrink small outline (TSSOP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 x 1:1 | ||
| Gold | ||
| CBT | ||
| Bus Switch | ||
| 260 | ||
| 128 mA | ||
| 16 Ohm | ||
| 5.5 V | ||
| 0.25@5V ns | ||
| 1500 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 20 | ||
| 20 | ||
| -40 to 85 °C | ||
| 48SSOP | ||
| 48 | ||
| 16 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| SSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |