PDP SEO Portlet

CBTD16210DGG,118

Bus Switch, 20 Channel, 50 Ohm, 128 mA, 48 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBTD16210DGG,118
Secondary Manufacturer Part#: CBTD16210DGG,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBTD16210 provides 20 bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. A diode to VCC is integrated in the circuit to allow for level shifting between 5 V inputs and 3.3 V outputs. The CBTD16210 is characterized for operation from -40°C to +85°C.

  • 5? switch connection between two ports
  • TTL compatible control input levels
  • Designed to be used in 5.5 V to 3.3 V level shifting applications
  • Package options include shrink small outline (SSOP) and thin shrink small outline (TSSOP)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: