PDP SEO Portlet

CBT3257ADB,112

Bus Switch, 4 Channel, SPDT, 15 Ohm, 128 mA, 16 Pins, SSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBT3257ADB,112
Secondary Manufacturer Part#: CBT3257ADB,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBT3257A is a quad 1-of-2 high-speed TTL-compatible multiplexer/demultiplexer. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The CBT3257A is characterized for operation from -40 °C to +85 °C.

  • 5 ? switch connection between two ports
  • TTL-compatible input levels
  • Minimal propagation delay through the switch
  • Latch-up protection exceeds 100 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
CBT
Multiplexer/Demultiplexer Bus Switch
260
10 Ohm
5.5 V
0.25@4.5V to 5.5V ns
3 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
4
-40 to 85 °C
16SSOP
16
6.4 x 5.4 x 1.8 mm
50 pF
SSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1092  Mult:1092  
USD $: