CBT3125DB,118
Bus Switch, 4 Channel, 15 Ohm, 128 mA, 14 Pins, SSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBT3125DB,118
Secondary Manufacturer Part#: CBT3125DB,118
- RoHS 10 Compliant
- Tariff Charges
The CBT3125 quadruple FET bus switch features independent line switches. Each switch is disabled when the associated Output Enable (OE) input is HIGH.
- Standard 125-type pinout (D, DB, and PW packages)
- 5 O switch connection between two ports
- TTL-compatible input levels
- Latch-up testing is done to JESDEC Standard JESD78 which exceeds 500 mA
- ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 1:1 | ||
| Gold | ||
| CBT | ||
| Bus Switch | ||
| 260 | ||
| -128 mA | ||
| 128 mA | ||
| 10 Ohm | ||
| 5.5 V | ||
| 0.25@5V ns | ||
| 3 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 4 | ||
| -40 to 85 °C | ||
| 14SSOP | ||
| 14 | ||
| 6.4 x 5.4 x 1.8 mm | ||
| 50 pF | ||
| SSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |