PDP SEO Portlet

CBT16211DGG,118

Bus Switch, 24 Channel, 20 Ohm, 128 mA, 56 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBT16211DGG,118
Secondary Manufacturer Part#: CBT16211DGG,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBT16211 provides 24 bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as a dual 12-bit bus switch with separate output-enable (OE) inputs. It can be used as two 12-bit bus switches or as one 24-bit bus switch. When OE is low, the associated 12-bit bus switch is on, and port A is connected to port B. When OE is high, the switch is open, and a high-impedance state exists between the ports. The CBT16211 is characterized for operation from -40 °C to 85 °C.

  • 5 O switch connection between two ports
  • TTL compatible control input levels
  • Package options include plastic shrink small outline (SSOP), thin shrink small outline (TSSOP)
  • ESD protection exceeds 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JESDEC Standard JESD78 which exceeds 100 mA

Technical Attributes

Find Similar Parts

Description Value
12 x 1:1
Gold
CBT
Bus Switch
260
128 mA
14 Ohm
5.5 V
0.25@5V ns
3 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
2
24
24
-40 to 85 °C
56TSSOP
56
14.1 x 6.2 x 1.05 mm
50 pF
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: