CBT16210DL,118
Bus Switch, 20 Channel, 15 Ohm, 128 mA, 48 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The CBT16210 provides 20 bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as a dual 10-bit bus switch with separate output-enable (OE) inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE is low, the associated 10-bit bus switch is on, and port A is connected to port B. When OE is high, the switch is open, and a high-impedance state exists between the ports. The CBT16210 is characterized for operation from –40°C to +85°C.
5? switch connection between two ports • TTL compatible control input levels • Package options include shrink small outline (SSOP) and thin shrink small outline (TSSOP) • ESD exceeds: CDM 1000 V; HBM 2000 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.25@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 48SSOP | ||
| 48 | ||
| 16 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |