PDP SEO Portlet

CBT16210DL,112

Bus Switch, 20 Channel, 15 Ohm, 128 mA, 48 Pins, SSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBT16210DL,112
Secondary Manufacturer Part#: CBT16210DL,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBT16210 provides 20 bits of high-speed TTL-compatible bus switching. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as a dual 10-bit bus switch with separate output-enable (OE) inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE is low, the associated 10-bit bus switch is on, and port A is connected to port B. When OE is high, the switch is open, and a high-impedance state exists between the ports. The CBT16210 is characterized for operation from –40°C to +85°C.

5? switch connection between two ports • TTL compatible control input levels • Package options include shrink small outline (SSOP) and thin shrink small outline (TSSOP) • ESD exceeds: CDM 1000 V; HBM 2000 V

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.25@5V ns
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
48SSOP
48
16 x 7.6 x 2.35 mm
50 pF
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1581  Mult:31  
USD $: