BZX884S-B3V3-QYL
Diode Zener Single 3.3V 2% 365mW 2-Pin DFN1006BD T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX884S-B3V3-QYL
Secondary Manufacturer Part#: BZX884S-B3V3-QYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN1006BD | ||
| Surface Mount | ||
| 150 °C | ||
| 365 | ||
| BZX884S-Q Series | ||
| AEC-Q101 | ||
| 3.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |