BZX884-B20,315
Diode Zener Single 20V 2% 250mW 2-Pin SOD-882 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX884-B20,315
Secondary Manufacturer Part#: BZX884-B20,315
- RoHS 10 Compliant
- Tariff Charges
Low-power voltage regulator diodes encapsulated in SOD882 leadless ultra small plastic packages.
- Tolerance B series: ±2%
- Leadless ultra small plastic package (1 mm × 0.6 mm × 0.5 mm)
- Power dissipation comparable to SOT23
- Working voltage range: nominal 20V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN1006 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 250 | ||
| BZX884 Series | ||
| AEC-Q101 | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |