PDP SEO Portlet

BZX84J-C15,115

Diode Zener Single 14.7V 5% 550mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX84J-C15,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Total power dissipation: = 550 mW
  • Tolerance C series approx. ±5%
  • AEC-Q101 qualified
  • Low differential resistance
  • Small plastic package suitable for surface-mounted design
  • Working voltage nominal 15V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SC-90
Surface Mount
null
null
null
15 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:24000  Mult:3000  
Need More?
USD $:
$ 0.04073
24000+
$0.04073
SubTotal:
$977.52