PDP SEO Portlet

BZX84J-C12,115

Diode Zener Single 12.05V 5% 550mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX84J-C12,115
Secondary Manufacturer Part#: BZX84J-C12,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package. .

  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Total power dissipation: = 550 mW
  • Tolerance C series approx. ±5%
  • AEC-Q101 qualified
  • Low differential resistance
  • Small plastic package suitable for surface-mounted design
  • Working voltage nominal 12V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-90
Surface Mount
2
150 °C
550
BZX84J Series
AEC-Q101
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.03738
60000+
$0.03719
120000+
$0.037
240000+
$0.0368
480000+
$0.03661