BZX84J-B18,115
Diode Zener Single 18V 2% 550mW 2-Pin SOD-323F T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX84J-B18,115
Secondary Manufacturer Part#: BZX84J-B18,115
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package. .
- Non-repetitive peak reverse power dissipation: max. 40 W
- Total power dissipation: = 550 mW
- Tolerance B series approx. ±2%
- AEC-Q101 qualified
- Low differential resistance
- Small plastic package suitable for surface-mounted design
- Working voltage nominal 18V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-90 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 550 | ||
| BZX84J Series | ||
| AEC-Q101 | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |