PDP SEO Portlet

BZX84J-B10,115

Diode Zener Single 10V 2% 550mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX84J-B10,115
Secondary Manufacturer Part#: BZX84J-B10,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package. .

  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Total power dissipation: = 550 mW
  • Tolerance B series approx. ±2%
  • AEC-Q101 qualified
  • Low differential resistance
  • Small plastic package suitable for surface-mounted design
  • Working voltage nominal 10V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-90
Surface Mount
2
150 °C
550
BZX84J Series
AEC-Q101
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.04143
54000+
$0.0404
108000+
$0.03982
216000+
$0.03924
432000+
$0.03867