BZX8450-C56-QVL
Diode Zener Single 56V 5% 250mW 3-Pin SOT-23 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX8450-C56-QVL
Secondary Manufacturer Part#: BZX8450-C56-QVL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-236AB | ||
| Surface Mount | ||
| 150 °C | ||
| 250 | ||
| BZX8450-Q Series | ||
| AEC-Q101 | ||
| 56 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |