PDP SEO Portlet

BZX84-C3V3,215

Zener Single Diode, 3.3 V, 250 mW, TO-236AB, 3 Pins, 150 °C

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX84-C3V3,215
Secondary Manufacturer Part#: BZX84-C3V3,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in small SOT23 plastic SMD packages. The diodes are available in the normalized ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

  • Total power dissipation: max. 250 mW
  • Tolerance series: ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage nom. 3.3V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
TO-236AB
Surface Mount
3
150 °C
250 mW
BZX84 Series
AEC-Q101
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01971
6000+
$0.01922
12000+
$0.01895
24000+
$0.01867
48000+
$0.0184