PDP SEO Portlet

BZX84-B6V2,215

Diode Zener Single 6.2V 2% 250mW 3-Pin SOT-23 T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX84-B6V2,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: max. 250 mW
  • Tolerance series: ±2%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage nom. 6.2V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
3 Pins
TO-236AB
Surface Mount
null
null
null
6.2 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0209
3000+
$0.0209
SubTotal:
$62.70