PDP SEO Portlet

BZX84-A11,215

Diode Zener Single 10.955V 1% 250mW 3-Pin SOT-23 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX84-A11,215
Secondary Manufacturer Part#: BZX84-A11,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in small SOT23 plastic SMD packages. The diodes are available in the normalized E24 ±1% (BZX84-A) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

  • Total power dissipation: max. 250 mW
  • Tolerance series: ±1%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage nom. 11V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
TO-236AB
Surface Mount
3
150 °C
250
BZX84 Series
AEC-Q101
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.12509
12000+
$0.12445
24000+
$0.12381
48000+
$0.12317
96000+
$0.12253