BZX79-C3V6,143
Diode Zener Single 3.6V 5% 500mW 2-Pin ALF Ammo
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX79-C3V6,143
- RoHS 10 Compliant
- Tariff Charges
- Total power dissipation: max. 500 mW
- Tolerance series: ±5%
- Non-repetitive peak reverse power dissipation: max. 40 W
- Working voltage nom 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-27 | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 3.6 V | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |