PDP SEO Portlet

BZX79-C3V6,133

PHSBZX79-C3V6133

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX79-C3V6,133
Secondary Manufacturer Part#: BZX79-C3V6,133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

  • Total power dissipation: max. 500 mW
  • Two tolerance series: ±2%, and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W.

Technical Attributes

Find Similar Parts

Description Value
SOD-27
Through Hole
200 °C
400
BZX79 Series
3.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01886
20000+
$0.01839
40000+
$0.01813
80000+
$0.01786
160000+
$0.0176