PDP SEO Portlet

BZX79-C2V7,133

Diode Zener Single 2.7V 5% 500mW 2-Pin ALF Ammo

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX79-C2V7,133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: max. 500 mW
  • Tolerance series: ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage nom 2.7V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-27
Through Hole
null
null
null
2.7 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:60000  Mult:10000  
Need More?
USD $:
$ 0.0225
60000+
$0.0225
120000+
$0.02239
240000+
$0.02227
480000+
$0.02216
960000+
$0.02204
SubTotal:
$1,350.00