PDP SEO Portlet

BZX79-B62,143

Diode Zener Single 62V 2% 500mW 2-Pin ALF Ammo

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX79-B62,143
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: max. 500 mW
  • Tolerance series: ±2%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage nom 62V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-27
Through Hole
null
null
null
62 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:40000  Mult:5000  
Need More?
USD $:
$ 0.02744
40000+
$0.02744
80000+
$0.0273
160000+
$0.02716
320000+
$0.02702
640000+
$0.02688
SubTotal:
$1,097.60