BZX79-B4V7,143
Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX79-B4V7,143
Secondary Manufacturer Part#: BZX79-B4V7,143
- RoHS 10 Compliant
- Tariff Charges
Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
- Total power dissipation: max. 500 mW
- Tolerance series: ±2%
- Non-repetitive peak reverse power dissipation: max. 40 W
- Working voltage nom 4.7V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-27 | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 400 | ||
| BZX79 Series | ||
| 4.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |