PDP SEO Portlet

BZX79-B13,143

Diode Zener Single 13V 2% 500mW 2-Pin ALF Ammo

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX79-B13,143
Secondary Manufacturer Part#: BZX79-B13,143
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

  • Total power dissipation: max. 500 mW
  • Tolerance series: ±2%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage nom 13V

Technical Attributes

Find Similar Parts

Description Value
SOD-27
Through Hole
2
200 °C
400
BZX79 Series
13

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:40000  Mult:5000  
USD $:
40000+
$0.02343
80000+
$0.02285
160000+
$0.02252
320000+
$0.02219
640000+
$0.02187