PDP SEO Portlet

BZX585-C6V2,115

Diode Zener Single 6.2V 5% 300mW 2-Pin SOD-523 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX585-C6V2,115
Secondary Manufacturer Part#: BZX585-C6V2,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 ± 5 % (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

  • Total power dissipation: max. 300 mW
  • Tolerance C series approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 6.2V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-79
Surface Mount
2
150 °C
300
BZX585 Series
AEC-Q101
6.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.03424
60000+
$0.0328
120000+
$0.03157
240000+
$0.03075
480000+
$0.02952