PDP SEO Portlet

BZX585-B9V1,135

Diode Zener Single 9.1V 2% 300mW 2-Pin SOD-523 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX585-B9V1,135
Secondary Manufacturer Part#: BZX585-B9V1,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 ± 2 % (BZX585-B) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

  • Total power dissipation: max. 300 mW
  • Tolerance B series approx. ±2%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 9.1V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-79
Surface Mount
2
150 °C
300
BZX585 Series
AEC-Q101
9.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.03977
60000+
$0.03957
120000+
$0.03936
240000+
$0.03916
480000+
$0.03896