BZX38450-C68-QX
Diode Zener Single 68V 5% 300mW 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX38450-C68-QX
Secondary Manufacturer Part#: BZX38450-C68-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-76 | ||
| Surface Mount | ||
| 150 °C | ||
| 300 | ||
| BZX38450-Q Series | ||
| AEC-Q101 | ||
| 68 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |